EXB18V180JX

Supplier: PANASONIC
Matchcode: CN0502R418R5%
Rutronik No.: WWN5183
Unit Pack: 10000
MOQ: 10000
package: 0502
Packaging: REEL
Parameter
- Resistor value
- 18 Ω
- Package
- 0502
- Res.tolerance
- 5 %
- No.resistors
- 4
- Power rating
- 0.031 W
- Termination
- FLAT
- Max.oper.volt.
- 12.5 V
- No.pins
- 8
- Packaging
- REEL
- Leadfree Defin.
- 10
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Temp.coeff.
- 200 ppm
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- Supplier Lead time
- 32 weeks