EVQQ2B03W

image shown is a representation only
Supplier: PANASONIC
Matchcode: EVQQ2B03W
Rutronik No.: SWITCH9896
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
Parameter
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- Straight
- Operating force
- 0.5 N
- Ground
- No Y/N
- Sealing
- IP40
- max.I / Switch
- 20 mA
- max.Volt/Switch
- 15 DC V
- Operating temp.
- -40 to 85 °C
- Pitch
- 4.0 mm
- Illuminated
- No Y/N
- Dimension
- 6x6 mm
- Total high/long
- H3,1 mm
- Actuator size
- Dia:3,0 mm
- Button version
- Round
- Automotive
- NO
- Operating life
- 2000000 cycles
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011900
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 26 weeks