EVQPUL02K

image shown is a representation only
Supplier: PANASONIC
Matchcode: EVQPUL02K
Rutronik No.: SWITCH9396
Unit Pack: 1
MOQ: 1
Packaging: REEL
Parameter
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- Rightangle
- Operating force
- 1.6 N
- Ground
- No Y/N
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 12 DC V
- Operating temp.
- -20 to 70 °C
- Illuminated
- No Y/N
- Dimension
- 4,7x1,7 mm
- Total high/long
- L4,5 mm
- Actuator size
- 2,6x1,4 mm
- Button version
- ROUND
- Automotive
- NO
- Operating life
- 100000 cycles
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011900
- Country
- Germany
- Supplier Lead time
- 19 weeks