ETQP4M4R7YFP

image shown is a representation only
Supplier: Panasonic
Matchcode: INDC4,7U20%
Rutronik No.: IND16409
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
Parameter
- Inductance
- 4.7 µH
- Mounting
- SMD
- Current rated
- 4000 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 7700 mA
- R(DC)typ.
- 0.036 Ohm
- R(DC)max.
- 0.0396 Ohm
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 5.5 mm
- Width
- 5 mm
- Height
- 4 mm
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Automotive
- AEC-Q(200)
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045095200
- Country
- ABC-Code
- B
- Supplier Lead time
- 49 weeks