Cart

ETQP3M2R2YFP

PANASONIC ETQP3M2R2YFP

image shown is a representation only

PANASONIC

ETQP3M 2,2uH 4,8A 20%
Supplier: Panasonic
Matchcode: INDC2,2U20%
Rutronik No.: IND16411
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.6376 $
637.60 $

Prices

1,000 0.6376 $
4,000 0.626 $
6,000 0.6144 $
8,000 0.6028 $

Parameter

Inductance
2.2 µH
Mounting
SMD
Current rated
4800 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
10900 mA
R(DC)typ.
0.0226 Ohm
R(DC)max.
0.0248 Ohm
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
5.5 mm
Width
5 mm
Height
3 mm
T(A)min
-40 °C
T(A)max
150 °C
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
49 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?