Cart

ESE13V01C

PANASONIC ESE13V01C

image shown is a representation only

PANASONIC

DETECT SMT 4,2x3,6x1,2 straight
Supplier: PANASONIC
Matchcode: ESE13V01C
Rutronik No.: SWITCH10900
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
Please login
0.50 $
1,500.00 $

Parameter

Termination
SMT
Contact type
SPST
Model Construct
STRAIGHT
Mounting
PCB
Actuator
Lever
Ground
No Y/N
Sealing
IP40
max.I /Switch
10 mA
Operating temp.
-10 to 60 °C
Height
1.2 mm
Length
4.2 mm
Width
3.6 mm
Operating life
50000 cycles
Automotive
NO
max.Volt/Switch
5 DC V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85365007000
Country
China
ABC-Code
B
Supplier Lead time
33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?