ERZV07D820
ERZV07D820
Description:
VDR 7mm DC=65V CL=135V 10J
Supplier:
PANASONIC
Matchcode:
VR50V075
Rutronik No.:
WVDR1939
Unit Pack:
100
MOQ:
10000
package:
7mm
Packaging:
BULK
- Length
- 8.5 mm
- U(AC)
- 50 V
- U(DC)
- 65 V
- U(CL)
- 135 V
- Max.current
- 1750 A
- Energy
- 10 J
- Packaging
- BULK
- Width
- 5 mm
- Automotive
- NO
- Height
- 20 mm
- Package
- 7mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 31 weeks