Cart

ERTJ1VP473HM

PANASONIC

NTC 0603 47K 3% B=4100 1%
Supplier: PANASONIC
Matchcode: NC47K06033%
Rutronik No.: WNTC1757
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL
Please login
0.1288 $
515.20 $

Prices

4,000 0.1288 $
8,000 0.1116 $
12,000 0.1106 $
16,000 0.1095 $

Parameter

Resistor value
47K Ω
Res.tolerance
3 %
B-value
4100 K
B-value tol.
1 %
Min.oper.temp.
-40 °C
Max.oper.temp.
150 °C
Package
0603
Leadfree Defin.
10
Automotive
AEC-Q(200)
Width
0.8 mm
Packaging
REEL
Length
1.6 mm
Height
0.8 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?