ERTJ1VA470J
ERTJ1VA470J
Description:
NTC 0603 47R 5% B=2750 3%
Supplier:
PANASONIC
Matchcode:
NC47R06035%
Rutronik No.:
WNTC1736
Unit Pack:
4000
MOQ:
4000
package:
0603
Packaging:
REEL
- Resistor value
- 47 Ω
- Res.tolerance
- 5 %
- B-value
- 2750 K
- B-value tol.
- 3 %
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 125 °C
- Package
- 0603
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Width
- 0,8 mm
- Packaging
- REEL
- Length
- 1,6 mm
- Height
- 0,8 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 40 weeks