ERTJ0ET102J

Supplier: PANASONIC
Matchcode: NC1K04025%
Rutronik No.: WNTC1746
Unit Pack: 10000
MOQ: 20000
package: 0402
Packaging: REEL
Parameter
- Resistor value
- 1K Ω
- Res.tolerance
- 5 %
- B-value
- 4500 K
- B-value tol.
- 2 %
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 125 °C
- Package
- 0402
- Leadfree Defin.
- 10
- Automotive
- NO
- Width
- 0.5 mm
- Packaging
- REEL
- Length
- 1 mm
- Height
- 0.5 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 24 weeks