Cart

ERTJ0EP473HM

PANASONIC

NTC 0402 47K 3% B=4050 1%
Supplier: PANASONIC
Matchcode: NC47K04023%
Rutronik No.: WNTC1734
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL
Please login
0.1043 $
1,043.00 $

Prices

10,000 0.1043 $
20,000 0.0904 $
30,000 0.0895 $
40,000 0.0887 $

Parameter

Resistor value
47K Ω
Res.tolerance
3 %
B-value
4050 K
B-value tol.
1 %
Min.oper.temp.
-40 °C
Max.oper.temp.
150 °C
Package
0402
Leadfree Defin.
10
Automotive
AEC-Q(200)
Width
0.5 mm
Packaging
REEL
Length
1 mm
Height
0.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?