ERTJ0EP473FM
ERTJ0EP473FM
Description:
NTC 0402 47K 1% B=4050 1%
Supplier:
PANASONIC
Matchcode:
NC47K04021%
Rutronik No.:
WNTC1732
Unit Pack:
10000
MOQ:
100000
package:
0402
Packaging:
REEL
- Resistor value
- 47K Ω
- Res.tolerance
- 1 %
- B-value
- 4050 K
- B-value tol.
- 1 %
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 150 °C
- Package
- 0402
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Width
- 0.5 mm
- Packaging
- REEL
- Length
- 1 mm
- Height
- 0.5 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 42 weeks