ERJM1WSF6M0U

Supplier: PANASONIC
Matchcode: RC25120,006R1%
Rutronik No.: WPR2452
Unit Pack: 3000
MOQ: 3000
package: 2512
Packaging: REEL
Parameter
- Resistor value
- 0,006 Ω
- Temp.coeff.
- 100 ppm
- Res.tolerance
- 1 %
- Power rating
- 1 W
- Technology
- THICKFILM
- Automotive
- NO
- Package
- 2512
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 170 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 28 weeks