Cart

ERJB2CJR011V

PANASONIC

LO0612 0,011R 5% 1W TK300
Supplier: Panasonic
Matchcode: RC06120,011R5%
Rutronik No.: WPR2932
Unit Pack: 5000
MOQ: 5000
package: 0612
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1095 $
547.50 $

Prices

5,000 0.1095 $
50,000 0.1046 $

Parameter

Resistor value
0.011 Ω
Temp.coeff.
300 ppm
Res.tolerance
5 %
Power rating
1 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
HIGHPOWER
Automotive
AEC-Q(200)
Package
0612
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?