ERJ8ENF2201V
ERJ8ENF2201V
Description:
RC1206 2,2K 1% 0,25W TK100
Supplier:
PANASONIC
Matchcode:
RC12062,2K1%
Rutronik No.:
WRC65600
Unit Pack:
5000
MOQ:
30000
Packaging:
REEL
- Resistor value
- 2,2K Ω
- Res.tolerance
- 1 %
- Power rating
- 0.25 W
- Temp.coeff.
- 100 ppm
- Max.oper.volt.
- 200 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- Supplier Lead time
- 31 weeks