Cart

ERJ2BQFR56X

PANASONIC

RC0402 0,56R 1% 0,166W
Supplier: Panasonic
Matchcode: RC04020,56R1%
Rutronik No.: WRC56209
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.08212 $
821.20 $

Prices

10,000 0.08212 $
20,000 0.07854 $

Parameter

Resistor value
0.56 Ω
Temp.coeff.
250 ppm
Res.tolerance
1 %
Power rating
0.166 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Max.oper.volt.
50 V
Automotive
AEC-Q(200)
Package
0402
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?