Cart

ERJ12YJ6R8U

PANASONIC

PS1812 6,8R 5% 0,5W PULS/SURGE
Supplier: Panasonic
Matchcode: RC18126,8R5%
Rutronik No.: WRC54984
Unit Pack: 5000
MOQ: 5000
package: 1812
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1146 $
573.00 $

Prices

5,000 0.1146 $
50,000 0.1085 $

Parameter

Resistor value
6.8 Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
0.5 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
PULS/SURGE
Min.oper.temp.
-55 °C
Automotive
NO
Package
1812
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?