Cart

ENWF9408AZEF

PANASONIC

802.11ABGNAC+BLE5 2.4/5GHz
Supplier: PANASONIC
Matchcode: PAN9028-IMX DEVKIT
Rutronik No.: WLAN1817
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Please login
249.15 $
249.15 $

Parameter

WLAN standard
A/B/G/N/AC
Frequency
2.4/5 GHz
Interface
SDIO
Software
LINUX
Antenna
YES
Tx/Rx
1x1
Sensitivity
97 -dBm
Transmit power
16 dBm
Supply voltage
3.3 V
Oper.temp.
-30 to +85 °C
Size
24X12X2.8 mm
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
5a002.a.1
Customs Tariff No.
85176200000
Country
Slovakia
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?