Cart

ENWF9408AWEF

PANASONIC

mSD Evaluation Dongle for PAN9028
Supplier: PANASONIC
Matchcode: mSD Evaluation Dongle for PAN9
Rutronik No.: WLAN1819
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Please login
On request
On request

Parameter

WLAN standard
A/B/G/N/AC
Frequency
2.4/5 GHz
Interface
SDIO
Antenna
YES
Tx/Rx
1x1
Sensitivity
97 -dBm
Transmit power
16 dBm
Supply voltage
3.3 V
Oper.temp.
-30 to +85 °C
Size
24X12X2.8 mm
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
5a002.a.1
Customs Tariff No.
85176200000
Country
Slovakia
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?