Cart

ENW89853A1KF

PANASONIC ENW89853A1KF

image shown is a representation only

PANASONIC

PAN1762 BLE5.0 TC35680 SIG&SPP
Supplier: Panasonic
Matchcode: PAN1762
Rutronik No.: RFMCU1429
Unit Pack: 500
MOQ: 500
package: REEL
Packaging: REEL
On request
7.65 $
3,825.00 $

Prices

500 7.65 $
1,000 7.52 $
1,500 7.30 $

Parameter

Frequency min
2402 MHz
Frequency max
2480 MHz
Datarate
2048 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
128 kB
MCU Architectur
32 bit
Supply Volt.min
1.9 V
P(out)
8 dBm
Sensitivity
-105 dBm
RAM
144 kB
GPIO
18 no.
ADC channels
8 no.
SPI
YES
I²C
YES
Other interface
UART, PWM
Oper.temp.max
85 °C
Supply volt.max
3.6 V
Automotive
NO
Package
REEL
Leadfree Defin.
4
Packaging
REEL
Customs Tariff No.
85176200000
Country
Philippines
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?