Cart

ENW89849A1KF

PANASONIC ENW89849A1KF

image shown is a representation only

PANASONIC

PAN1740 BEACON MOD. NO CONNECT.
Supplier: Panasonic
Matchcode: PAN1740-BEACON
Rutronik No.: BTOOTH1420
Unit Pack: 1
MOQ: 150
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
21.73 $
3,259.50 $

Prices

150 21.73 $
250 15.67 $
500 14.35 $

PAN1740 BEACON MOD. NO CONNECT. Description

PAN1740 is the next generation Bluetooth Low Energy Module from Panasonic with reduced form factor, significantly lower power consumption and embedded Software Stack. The Singlemode Bluetooth Smart System-on-Chip module is optimized for low power, small size and low system cost products. It reduces external component count, development effort and time to market.
The Module is manufactured in a very small 9.0* 9.5* 1.8 mm3 SMD package with shielded case and chip antenna. The power consumption of only 4.9mA in Tx and Rx mode makes the use of coin cell batteries possible or reduces the needed battery capacity and cost of existing solution by at least 50%. It is qualified according to Bluetooth 4.1 standard. FCC, IC and CE approvals are under preparation. The PAN1740 comes with a complete software development platform, which includes a qualified Bluetooth Smart single-mode stack on chip. Multiple Bluetooth Smart profiles for consumer wellness, sport, fitness, security and proximity applications are supplied as standard, while additional customer profiles can be developed and added as needed.

Parameter

Length
26 mm
Antenna integra
Y Y/N
Width
24 mm
Operating temp.
-40 / +85 °C
Operating Volta
2,35-3,3 V
Class
2
Bluetooth quali
Y
Automotive
NO
Bluetooth spec.
V4.1
Leadfree Defin.
RoHS-conform
Packaging
REEL
Weight
3 g
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?