Cart

ENW89846AWKF

PANASONIC

PAN1740 INTERFACE DAUGHT. BOARD
Supplier: Panasonic
Matchcode: PAN1740-DB
Rutronik No.: BTOOTH1350
Unit Pack: 1
MOQ: 1
package: ESD BAG
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
18.44 $
18.44 $

PAN1740 INTERFACE DAUGHT. BOARD Description

PAN1740 is the next generation Bluetooth Low Energy Module from Panasonic with reduced form factor, significantly lower power consumption and embedded Software Stack. The Singlemode Bluetooth Smart System-on-Chip module is optimized for low power, small size and low system cost products. It reduces external component count, development effort and time to market.
The Module is manufactured in a very small 9.0* 9.5* 1.8 mm3 SMD package with shielded case and chip antenna. The power consumption of only 4.9mA in Tx and Rx mode makes the use of coin cell batteries possible or reduces the needed battery capacity and cost of existing solution by at least 50%. It is qualified according to Bluetooth 4.1 standard. FCC, IC and CE approvals are under preparation. The PAN1740 comes with a complete software development platform, which includes a qualified Bluetooth Smart single-mode stack on chip. Multiple Bluetooth Smart profiles for consumer wellness, sport, fitness, security and proximity applications are supplied as standard, while additional customer profiles can be developed and added as needed.

Parameter

Bluetooth spec.
V4.1
Class
2
Weight
5 g
Automotive
NO
Package
ESD BAG
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?