Cart

ENW89841A3KF

PANASONIC ENW89841A3KF

image shown is a representation only

PANASONIC

BLUET2.1 CL2 CERAM.ANT. SPP
Supplier: Panasonic
Matchcode: PAN1322-SPP
Rutronik No.: BTOOTH1162
Unit Pack: 1
MOQ: 500
package: SMD LGA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 10/15/2017
11.56 $
5,780.00 $
Article with this quantity is not orderable.

BLUET2.1 CL2 CERAM.ANT. SPP Description

Using the PAN1322-SPP it is now very easy to integrate Bluetooth 2.1 in your product.
When upgrading from the pin compatible previous SPP solution (PAN1321-SPP-BT2.0), all you need is small modifications in the antenna area to increase the RF performance.
The PAN1322 is manufactured in a 15,6 x 8,7 x 2.8 mm³ SMD LGA package with shielded case and will be qualified to the Bluetooth 2.1 standard.
Referring the existing certifications and using the simple and straight forward to use AT command set, you will be able to integrate PAN1322 into your application in a short time. This reduces the time to market to a minimum, compared to other solutions on the market.
PAN1321 and PAN1322 have very similar AT command sets. This module follows the national and international
regulations, e.g. EMC, Safety, EN300328, FCC and IC.

Parameter

Length
15.6 mm
Profiles
Y Y/N
Antenna integra
Y Y/N
Width
8.7 mm
Firmware
SPP
Package
SMD LGA
Height
1.8 mm
Operating temp.
-40 / +85 °C
Operating Volta
2,9-4,1 V
Class
2
Automotive
NO
Bluetooth spec.
V2.1+EDR
Leadfree Defin.
RoHS-conform
Packaging
REEL
Weight
0.4 g
ECCN
EAR99
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?