Cart

ENW89837A5KF

PANASONIC ENW89837A5KF

image shown is a representation only

PANASONIC

BLUET4.2 DM CL2 CERAM.ANT. SPP
Supplier: Panasonic
Matchcode: PAN1026A-SPP SAMPLES
Rutronik No.: BTOOTH1501
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
8.83 $
8.83 $

Prices

1 8.83 $
2 8.75 $
6 8.66 $
14 8.51 $
35 8.43 $

BLUET4.2 DM CL2 CERAM.ANT. SPP Description

PAN1026A is based on Toshiba´s single chip TC35661 Bluetooth semiconductor device with an embedded Toshiba Bluetooth SIG certified stack. The PAN1026A is a highly integrated Dual Mode Bluetooth controller that delivers high-speed operation at ultra-low power consumption. An embedded SPP (Serial Port Profile of Bluetooth Classic) and a GATT (Generic Attribute Profile of Bluetooth LE) stack are integrated. The module significantly reduces external component count and power consumption in applications requiring support of Bluetooth 4.2 standards. EDR (Enhanced Data Rate) or Central Mode are not supported. Details about iAP integration can be provided on request. The integrated EEPROM has a Panasonic MAC address and it can be used to store Link Keys.

The module allows for serving both legacy Bluetooth Classic and Bluetooth Low Energy connections with rapid connection and disconnection, needed by a wide range of applications, all at a small form factor. Compared to the PAN1026, the PAN1026A has additional features for secure connections via Bluetooth LE and it is fully backwards compatible. Next to increased low energy transfer speed, transmission power can also be controlled.

The PAN1026A module is manufactured in a small package with a shielded case and it is qualified according to the Bluetooth 2.1 and 4.2 standards. FCC, IC, and CE approval are available.


Parameter

Length
15.6 mm
Profiles
Y Y/N
Antenna integra
Y Y/N
Width
8.7 mm
Firmware
SPP
Height
1.8 mm
Operating temp.
-40 / +85 °C
Operating Volta
1,8-3,3 V
Class
2
Bluetooth quali
Y
Automotive
NO
Bluetooth spec.
V4.2
Leadfree Defin.
4
Packaging
REEL
Weight
2 g
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Slovakia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?