Cart

ENW89823A4KF

PANASONIC ENW89823A4KF

image shown is a representation only

PANASONIC

BLUET4.1 DM CL1 CERAM.ANT. HCI
Supplier: Panasonic
Matchcode: PAN1326C
Rutronik No.: BTOOTH1507
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
On request
8.71 $
13,065.00 $

Parameter

Length
9 mm
Antenna integra
Y Y/N
Width
9.5 mm
Firmware
HCI
Height
1.7 mm
Operating temp.
-40 / +85 °C
Operating Volta
1,8-4,8 V
Class
1
Bluetooth quali
Y
Automotive
NO
Bluetooth spec.
V4.2
Leadfree Defin.
4
Packaging
REEL
Weight
2 g
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Slovakia
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?