ENW89820AY2F

image shown is a representation only
Supplier: Panasonic
Matchcode: PAN1720-BR-USB DONGLE KIT
Rutronik No.: BTOOTH1311
Unit Pack: 1
MOQ: 2
package: BOX
Packaging: INDIVIDUAL
PAN1720 2USB DEV.KIT BR FW Description
This Bluetooth low energy single-mode module has been specially
developed for applications which communicate with dual or single mode
Bluetooth low energy devices like mobile phones, PDA´s, Laptops etc. So
it is very easy to expand your personal area network with this module,
using existing gateways. The included Bluetooth low energy stack is
currently supporting the proximity and battery profile. The user
specific application can be written on top of the Bluetooth Stack. The
communication between stack and application is handled via vendor
specific HCI-commands. The PAN1720(21)-Module is manufactured in a very
small 15.6 x 8.7 x 1.9 mm³ SMD package with shielded case and will be
qualified according to the Bluetooth 4.0 standard.
Parameter
- Firmware
- BLUE RADIO
- Bluetooth spec.
- V4.0
- Profiles
- Y Y/N
- Operating Volta
- 2,0-3,6 V
- Class
- 2
- Weight
- 85 g
- Antenna integra
- Y Y/N
- Operating temp.
- -40 / +85 °C
- Automotive
- NO
- Package
- BOX
- Leadfree Defin.
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Supplier Lead time
- 16 weeks