Cart

ENW89820AY1F

PANASONIC ENW89820AY1F

image shown is a representation only

PANASONIC

PAN1720 2USB DEV.KIT TI FW
Supplier: Panasonic
Matchcode: PAN1720-TI-USB DONGLE KIT
Rutronik No.: BTOOTH1113
Unit Pack: 1
MOQ: 1
package: BOX
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
220.84 $
220.84 $

PAN1720 2USB DEV.KIT TI FW Description

This Bluetooth low energy single-mode module has been specially developed for applications which communicate with dual or single mode Bluetooth low energy devices like mobile phones, PDA´s, Laptops etc. So it is very easy to expand your personal area network with this module, using existing gateways. The included Bluetooth low energy stack is currently supporting the proximity and battery profile. The user specific application can be written on top of the Bluetooth Stack. The communication between stack and application is handled via vendor specific HCI-commands. The PAN1720(21)-Module is manufactured in a very small 15.6 x 8.7 x 1.9 mm³ SMD package with shielded case and will be qualified according to the Bluetooth 4.0 standard.

Parameter

Firmware
TI
Bluetooth spec.
4.0
Profiles
Y Y/N
Operating Volta
2,0-3,6 V
Class
2
Antenna integra
Y Y/N
Operating temp.
-40 / +85 °C
Automotive
NO
Package
BOX
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?