Cart

ENW89819AZKF

PANASONIC ENW89819AZKF

image shown is a representation only

PANASONIC

PAN1326B EVAL KIT / DAUGHTER B.
Supplier: PANASONIC
Matchcode: PAN1326B-DB
Rutronik No.: BTOOTH1284
Unit Pack: 1
MOQ: 2
package: ESD BAG
Packaging: INDIVIDUAL
Please login
33.28 $
66.56 $

PAN1326B EVAL KIT / DAUGHTER B. Description

Panasonic’s new PAN1316/1326 Host Controlled Interface (HCI) Bluetooth Low Energy dual mode module brings Texas Instrument’s seventh generation Bluetooth core integrated circuit, the CC2564, to an easy to use module format.

Panasonic’s tiny footprint technology has produced a module of only 85.5mm². The module is designed to accommodate PCBs pad pitch of 1.3mm and as little as two layers for easy implementation and manufacturing.
This module has been designed to be 100% pin compatible with the previous generation of Bluetooth Classic devices PAN1315/1325.

This unique design feature provides the possibility to seamlessly switch Bluetooth classic products to Bluetooth low
energy. The PAN1316/1326 connects mobile devices such as cellular phones and small button cell battery powered devices like fitness sensors, watches, and healthcare accessories. It can be easily implemented and creates a data chain from Bluetooth low energy to Bluetooth classic devices.

Parameter

Firmware
HCI
Bluetooth spec.
V2.1+4.0
Operating Volta
1,8-4,8 V
Class
1
Weight
2 g
Antenna integra
Y Y/N
Operating temp.
-40 / +85 °C
Automotive
NO
Package
ESD BAG
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Slovakia
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?