Cart

ENW89819AYKF

PANASONIC ENW89819AYKF

image shown is a representation only

PANASONIC

BLUET4.1 DM CL1 CERAM.ANT. HCI
Supplier: Panasonic
Matchcode: PAN1326C EVALKIT
Rutronik No.: BTOOTH1512
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
101.87 $
101.87 $

Parameter

Firmware
HCI
Bluetooth quali
Y
Bluetooth spec.
V4.2
Operating Volta
1,7-4,8 V
Length
9 mm
Class
1
Width
9.5 mm
Height
1.8 mm
Weight
60 g
Antenna integra
Y Y/N
Operating temp.
-40 / +85 °C
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Slovakia
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?