Cart

ENW89811A6KF

PANASONIC ENW89811A6KF

image shown is a representation only

PANASONIC

BLUET2.0 CL2 +ANT SPP+IPHONE
Supplier: Panasonic
Matchcode: PAN1321I-SPP-85
Rutronik No.: BTOOTH1089
Unit Pack: 1
MOQ: 1
package: SMD LGA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 08/15/2014
16.47 $
16.47 $

Prices

1 16.47 $
250 11.87 $
500 10.88 $

Parameter

Length
15.60 mm
Profiles
Y Y/N
Antenna integra
Y Y/N
Width
8.70 mm
Firmware
SPP+IPHONE
Package
SMD LGA
Height
2.8 mm
Operating temp.
-40 / +85 °C
Operating Volta
2,9-4,1 V
Class
2
Bluetooth quali
Y
Automotive
NO
Bluetooth spec.
V2.0+EDR
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Slovakia
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?