Cart

ELLCTV180M

PANASONIC

ELLCTV OBSOLETE LTB:30Sept2019
Supplier: Panasonic
Matchcode: INDC18U20%
Rutronik No.: IND16927
Unit Pack: 500
MOQ: 1000
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2019
0.9186 $
918.60 $

Prices

1,000 0.9186 $
2,000 0.8928 $

Parameter

Inductance
18 µH
Mounting
SMD
Current rated
3000 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.03 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
12 mm
Width
12 mm
Height
4.2 mm
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?