Cart

ELL8TP221MB

PANASONIC ELL8TP221MB

image shown is a representation only

PANASONIC

ELL8TP 220uH 550mA 20% WWT
Supplier: Panasonic
Matchcode: INDC220U20%
Rutronik No.: IND12126
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.424 $
212.00 $

Prices

500 0.424 $
4,000 0.4162 $
6,000 0.4085 $
8,000 0.4008 $

Parameter

Inductance
220 µH
Mounting
SMD
Current rated
550 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.48 Ohm
Design
FERRITE
Length
8 mm
Width
8 mm
Height
4.7 mm
Series
ELL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?