Cart

ELL6UH391M

PANASONIC ELL6UH391M

image shown is a representation only

PANASONIC

ELL6UH 390uH 300mA 20% WWT
Supplier: Panasonic
Matchcode: INDC390U20%
Rutronik No.: IND16352
Unit Pack: 1000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3742 $
748.40 $

Prices

2,000 0.3742 $
4,000 0.3674 $
6,000 0.3606 $
8,000 0.3537 $

Parameter

Mounting
SMD
Inductance
390 µH
Current rated
300 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
1.5 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Length
6 mm
Width
6 mm
Height
4.7 mm
T(A)min
-40 °C
T(A)max
105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?