Cart

ELL6UH181M

PANASONIC ELL6UH181M

image shown is a representation only

PANASONIC

ELL6UH 180uH 470mA WWT
Supplier: Panasonic
Matchcode: INDC180U20%
Rutronik No.: IND13743
Unit Pack: 1000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3804 $
760.80 $

Prices

2,000 0.3804 $
4,000 0.3734 $
6,000 0.3665 $
8,000 0.3596 $

Parameter

Mounting
SMD
Inductance
180 µH
Current rated
270 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
1.68 Ohm
Design
FERRITE
Length
6.4 mm
Width
6 mm
Height
4.7 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Indonesia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?