Cart

ELL6RH330M

PANASONIC ELL6RH330M

image shown is a representation only

PANASONIC

ELL6RH 33uH 600mA 20% WWT
Supplier: Panasonic
Matchcode: INDC33U20%
Rutronik No.: IND7993
Unit Pack: 1000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4208 $
841.60 $

Prices

2,000 0.4208 $
4,000 0.4131 $
6,000 0.4055 $
8,000 0.3978 $

Parameter

Mounting
SMD
Inductance
33 µH
Current rated
600 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.38 Ohm
Design
FERRITE
Length
6 mm
Width
6.4 mm
Height
2.5 mm
T(A)max
105 °C
Series
ELL6RH
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?