Cart

ELL5PS2R2N

PANASONIC ELL5PS2R2N

image shown is a representation only

PANASONIC

OBSOLETE LTB: 30June2015
Supplier: Panasonic
Matchcode: INDC2,2U30%
Rutronik No.: IND10496
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2015
0.319 $
638.00 $

Prices

2,000 0.319 $
6,000 0.3135 $
10,000 0.3077 $
14,000 0.3019 $
Obsolete article with this quantity is not orderable.

Parameter

Mounting
SMD
Inductance
2.2 µH
Current rated
2100 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.034 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
5.5 mm
Width
5.5 mm
Height
1.85 mm
Series
ELL5PS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?