Cart

ELL4GG330M

PANASONIC

ELL4GG 33uH 400mA 20% WWT
Supplier: Panasonic
Matchcode: INDC33U20%
Rutronik No.: IND16968
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2386 $
954.40 $

Prices

4,000 0.2386 $
6,000 0.2342 $
12,000 0.2299 $
18,000 0.2256 $

Parameter

Mounting
SMD
Inductance
33 µH
Current rated
400 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.98 Ohm
Design
FERRITE
Length
3.8 mm
Width
3.8 mm
Height
1.4 mm
Series
ELL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?