Cart

ELJQE3N9ZFA

PANASONIC

ELJQE 0,0039uH 360mA 0,2nH LCT
Supplier: Panasonic
Matchcode: INDC0,0039U0603
Rutronik No.: IND16955
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1223 $
366.90 $

Prices

3,000 0.1223 $
6,000 0.12 $
12,000 0.1178 $
18,000 0.1156 $

Parameter

Mounting
SMD
Inductance
0.0039 µH
Current rated
360 mA
Technology
LASERTRIMM
R(DC)max.
0.15 Ohm
Design
FERRITE
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-20 °C
T(A)max
85 °C
SFR
5200 MHz
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?