Cart

ELC18B471L

PANASONIC ELC18B471L

image shown is a representation only

PANASONIC

ELC18B 470uH 1,6A 20%
Supplier: Panasonic
Matchcode: INDR470U20%
Rutronik No.: IND13162
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7875 $
393.75 $

Prices

500 0.7875 $
1,500 0.7731 $
2,500 0.7588 $
3,000 0.7445 $

Parameter

Mounting
RADIAL
Inductance
470 µH
Current rated
1600 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
0.21 Ohm
Test frequency
0.01 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Pitch
7.5 mm
Height
27 mm
Diameter
20 mm
Series
ELC18B
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?