Cart

ELC18B272L

PANASONIC

ELC18B 2700uH 10% WWT
Supplier: Panasonic
Matchcode: INDR2700U10%
Rutronik No.: IND16814
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.8605 $
430.25 $

Prices

500 0.8605 $
1,500 0.8449 $
2,500 0.8292 $
3,000 0.8136 $

Parameter

Mounting
RADIAL
Inductance
2700 µH
Current rated
680 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
1.2 Ohm
Test frequency
0.01 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Height
27 mm
Diameter
20 mm
Series
ELC18B
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Indonesia
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?