Cart

ELC11D470F

PANASONIC ELC11D470F

image shown is a representation only

PANASONIC

ELC11 47uH 2300mA 10% WWT
Supplier: Panasonic
Matchcode: INDR47U10%
Rutronik No.: IND11898
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3788 $
189.40 $

Prices

500 0.3788 $
4,000 0.372 $
6,000 0.3651 $
8,000 0.3582 $

Parameter

Mounting
RADIAL
Inductance
47 µH
Current rated
2300 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
0.063 Ohm
Test frequency
0.01 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Pitch
5 mm
Height
13.9 mm
Diameter
11.5 mm
Series
ELC11D
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?