Cart

ELC09D102DF

PANASONIC ELC09D102DF

image shown is a representation only

PANASONIC

ELC09D 1000uH 0,28A 10% WWT
Supplier: Panasonic
Matchcode: INDR1000U10%
Rutronik No.: IND12127
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.332 $
332.00 $

Prices

1,000 0.332 $
4,000 0.326 $
6,000 0.32 $
8,000 0.3139 $

Parameter

Mounting
RADIAL
Inductance
1000 µH
Current rated
280 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
2.1 Ohm
Test frequency
0.01 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Pitch
5 mm
Height
8.9 mm
Diameter
9.5 mm
Weight
2.5 g
Series
ELC09D
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?