Cart

EEVTG1H331Q

PANASONIC EEVTG1H331Q

image shown is a representation only

PANASONIC

V-TG 330uF 50V 20% 12x13
Supplier: PANASONIC
Matchcode: HHCR330U50V
Rutronik No.: KEL22258
Unit Pack: 200
MOQ: 400
Packaging: REEL
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
1.07 $
428.00 $

Prices

400 1.07 $
800 1.00 $
1,200 0.9067 $
1,600 0.8743 $

Parameter

C(N)
330 µF
V(N)
50 V
Style
SMD
Rutronik size
12x13 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
230 mOhm
I(100kHz/105°C)
600 mA
Packaging
REEL
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
12,5x13,5 mm
Formed leads
NA
Automotive
AEC-Q(200)
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?