Cart

EEVFK2A470V

PANASONIC EEVFK2A470V

image shown is a representation only

PANASONIC

V-FK 47uF 100V 20% 13x14
Supplier: Panasonic
Matchcode: HCRL47U100V
Rutronik No.: KEL17472
Unit Pack: 200
MOQ: 200
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
1.0926 $
218.52 $

Prices

200 1.0926 $
600 1.0506 $
1,000 0.9917 $
2,000 0.9077 $

Parameter

C(N)
47 µF
V(N)
100 V
Style
SMD
Rutronik size
12x13 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
12,5x13,5 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?