Cart

EEUHD1C153

PANASONIC EEUHD1C153

image shown is a representation only

PANASONIC

HD 15000uF 16V 20% 18x35/7,5
Supplier: PANASONIC
Matchcode: HFRLB15000U16V7,5
Rutronik No.: KEL17733
Unit Pack: 50
MOQ: 200
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
2.49 $
498.00 $

Prices

200 2.49 $
400 2.40 $

Parameter

C(N)
15000 µF
V(N)
16 V
Style
RADIAL
Rutronik size
18x35 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
18x35,5 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
AECQ200-D
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
A
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?