Cart

EEUHD1A223

PANASONIC EEUHD1A223

image shown is a representation only

PANASONIC

HD 22000uF 10V 20% 18x35/7,5
Supplier: PANASONIC
Matchcode: HFRLB2200010V7,5
Rutronik No.: KEL20994
Unit Pack: 50
MOQ: 200
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
2.56 $
512.00 $

Prices

200 2.56 $
400 2.47 $

Parameter

C(N)
22000 µF
V(N)
10 V
Style
RADIAL
Rutronik size
18x35 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
2760 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
18x35,5 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?