Cart

EEUHD1A222B

PANASONIC EEUHD1A222B

image shown is a representation only

PANASONIC

HD 2200uF 10V 20% 10x16/5,0
Supplier: PANASONIC
Matchcode: HFRLB2200U10V5,0
Rutronik No.: KEL20673
Unit Pack: 500
MOQ: 1000
Packaging: AMMOPACK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.6921 $
692.10 $

Prices

1,000 0.6921 $
2,000 0.6501 $
3,000 0.5872 $
4,000 0.5662 $

Parameter

C(N)
2200 µF
V(N)
10 V
Style
RADIAL
Rutronik size
10x16 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
874 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x16 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?