Cart

EEUFR1H271B

PANASONIC EEUFR1H271B

image shown is a representation only

PANASONIC

FR 270uF 50V 20% 10x20/5,0
Supplier: Panasonic
Matchcode: PSRX270U50V5,0
Rutronik No.: KEL17019
Unit Pack: 500
MOQ: 2000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.271 $
542.00 $

Prices

2,000 0.271 $
6,000 0.2604 $
10,000 0.2496 $

Parameter

C(N)
270 µF
V(N)
50 V
Style
RADIAL
Rutronik size
10x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
23 mOhm
I(100kHz/105°C)
1890 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x20 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?