Cart

EEUFR1H100

PANASONIC EEUFR1H100

image shown is a representation only

PANASONIC

FR 10uF 50V 20% 5x11/2,0
Supplier: Panasonic
Matchcode: PSRX10U50V2,0
Rutronik No.: KEL19092
Unit Pack: 200
MOQ: 6000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.052 $
312.00 $

Prices

6,000 0.052 $
10,000 0.0499 $

Parameter

C(N)
10 µF
V(N)
50 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
2 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
340 mOhm
I(100kHz/105°C)
250 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
5x11 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?