Cart

EEUFR1C472L

PANASONIC EEUFR1C472L

image shown is a representation only

PANASONIC

FR 4700uF 16V 20% 12x35/5,0
Supplier: Panasonic
Matchcode: PSRX4700U16V5,0
Rutronik No.: KEL17061
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
Soon available
0.8762 $
87.62 $

Prices

100 0.8762 $
500 0.8425 $
1,000 0.7953 $
2,000 0.7279 $

Parameter

C(N)
4700 µF
V(N)
16 V
Style
RADIAL
Rutronik size
12x35 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
12 mOhm
I(100kHz/105°C)
3750 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
12,5x35 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?